help desk software
DATA SHEET

EE92251B1-000U-A99

Sunon

DC Fan Axial Ball Bearing 12V 51.5CFM 34dB 92 X 92 X 25mm High Speed

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
EE92251B1-000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
56
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 25 mm
Voltage Rating:
12 V
Power Rating:
2.28 W
Maximum Airflow:
51.5 CFM
Noise Level:
34 dB
Special Features:
High Speed
Termination:
Lead Wire
Housing Material:
Thermoplastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 51.5CFM 34dB 92 X 92 X 25mm High Speed
Search Keywords:
EE92251B1000UA99
IN STOCK: 974
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.98
$39.900
25
$6.57
$164.250
56
$6.47
$362.320
112
$6.29
$704.480
280
$5.81
$1,626.800
504
$5.72
$2,882.880
1,008
$4.93
$4,969.440
2,520 +
$4.81
$12,121.200
Tools/3D Models
Product Guides