EF80251S1-1000U-A99
SunonDC Fan Axial Sleeve Bearing 12V 41CFM 33dB 80 X 80 X 25mm High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
EF80251S1-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
12 V
Power Rating:
1.44 W
Maximum Airflow:
41 CFM
Noise Level:
33 dB
Special Features:
High Speed
Termination:
Lead Wire
Housing Material:
N/A
Operating Temperature:
N/A
The SUNON EF80251S1-1000U-A99 is a high-speed DC fan designed for efficient cooling in various electronic applications. With its compact size of 80x80x25mm, this axial fan is ideal for small to medium-sized devices where space is limited. The fan operates at 12V and delivers an impressive airflow of 41CFM, ensuring effective heat dissipation and improved system performance. Thanks to its sleeve bearing, this fan guarantees reliable and long-lasting operation. Additionally, the EF80251S1-1000U-A99 operates quietly with a noise level of 33dB, ensuring a peaceful and comfortable working environment. Whether it's for cooling computer components, routers, or other electronic devices, this SUNON DC fan is an excellent choice for high-speed and efficient cooling.
Search Keywords:
EF80251S11000UA99
IN STOCK:
986
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$5.21
$156.300
60
$5.05
$303.000
120
$4.82
$578.400
270
$4.07
$1,098.900
510
$3.74
$1,907.400
1,020
$3.31
$3,376.200
2,520
$3.22
$8,114.400
5,010
+
$2.48
$12,424.800
Product Guides
CUSTOMERS
ALSO BOUGHT
1-794075-0
Rectangular Power Connector - Header - Plug - 16 Position - 0.163" (4.14mm) Pitch - 600VAC...
NHD-C12832A1Z-FSW-FBW-3V3
Chip on Glass- Graphic - 128 x 32 Pixels - 3V - 4-Bit / SPI - Controller:ST-7032 - 17-Pin
EEU-FM1C102
Electrolytic Aluminum Capacitor - 1000 µF - 16 V - 20% - 10 X 20mm - Radial - 5 mm - 2180 ...
PIC16F874A-I/L
MCU 8-bit PIC16 PIC RISC 7.2KB Flash 5V 44-Pin PLCC Tube
RC-400112-RN
General Purpose Relay 12VDC Coil PC Terminal 40A SPDT Snap-in Mount Ag Contacts