Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
FG-12
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
Finger Guard
Material:
Metal
Color:
N/A
Fits Fan Size:
120 mm
Family:
FG-12
Operating Temperature:
N/A
Dimension:
105mm x 5.5mm x 105mm
The SUNON FG-12 is a high-quality thermal management accessory designed to optimize airflow and provide protection for 120mm fans. This metal finger guard ensures the safe operation of your fan while allowing for efficient heat dissipation. Perfect for industrial and commercial applications, the SUNON FG-12 is a reliable choice for maintaining optimal operating temperatures in various electronic and mechanical systems.
Search Keywords:
FG12
IN STOCK:
2,236
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$1.87
$56.100
120
$1.51
$181.200
270
$1.48
$399.600
510
$1.46
$744.600
1,020
$1.44
$1,468.800
2,520
$1.42
$3,578.400
5,010
$1.40
$7,014.000
7,500
+
$1.38
$10,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
TA1S8-C
Cable Tie Mount - 4 Way Anchor - Screw - 4.3 mm - Natural - Nylon (Polyamide) - 5.1 mm - 1...
07145-12
Cable Assembly Cord 0.305m 18AWG 2 POS Power RCP
TS-15-A
Temperature Controller, To Prevent Shut Downs Caused By Over Heating Of Electronic Or Elec...
SP100A-1123XBT.GN
AC Fan Axial Ball Bearing 115V 97CFM/117CFM 45dB/50dB 119 X 119 X 38.5mm Super High Speed
EEC0382B2-000U-A99
DC Fan Axial Ball Bearing 24V 116CFM 44dB 120 X 120 X 38mm Middle Speed