Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
FG-6/45
RoHS:
Yes
HTS:
8414901080
COO:
CN
Supplier Standard Pack
1
Package Type:
Type:
Finger Guard
Material:
N/A
Color:
N/A
Fits Fan Size:
N/A
Family:
FG-6/45
Operating Temperature:
N/A
Dimension:
N/A
Thrml Mgmt Access Finger Guard
Search Keywords:
FG645
IN STOCK:
737
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
10
$2.612
$26.120
30
$2.485
$74.550
50
$2.375
$118.750
100
$2.186
$218.600
200
$2.034
$406.800
500
$1.946
$973.000
1,000
+
$1.843
$1,843.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5-103169-4
12 MODII HDR DRST SHRD .100CL
749805-7
D Sub Connector - 9 Contacts - Plug - Crimp - DE - AMPLIMITE HDP-20 Series - Carbon Steel ...
IPR1SAD2L0G
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
Q12P1BXXG12E
LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin
030-2415-001
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive