help desk software
DATA SHEET

GF60151B6-1E00U-AE9

Sunon

Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 21.3 CFM (0.596m³/min) - 34.5dB(A) - 1.56 W - 4500 RPM - IP68 - 2 Wire Leads.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
GF60151B6-1E00U-AE9
RoHS:
Yes
HTS:
8414596590
COO:
PH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Dimension:
mm1359
The GF60151B6-1E00U-AE9 is tubeaxial fan with auto restart. Operating temperature range is from 14 to 158°F (-10 to 70°C).
Search Keywords:
GF60151B61E00UAE9
IN STOCK: 260
Can Ship immediately
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.62
$23.620
10
$21.08
$210.800
30
$20.45
$613.500
60
$19.57
$1,174.200
120
$18.77
$2,252.400
270
$16.16
$4,363.200
510 +
$15.26
$7,782.600
Tools/3D Models
Product Guides