HA60251V4-1000U-A99
SunonTubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Vapo-Bearing - 13.8 CFM (0.386m³/min) - 10.7dB(A) - 240 mW - 2500 RPM - 2 Wire Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
HA60251V4-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Dimension:
mm1359
The HA60251V4-1000U-A99 is tubeaxial fan with auto restart. Operating temperature range is from 14 to 158°F (-10 to 70°C).
Search Keywords:
HA60251V41000UA99
IN STOCK:
2,521
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$5.05
$151.500
60
$4.91
$294.600
120
$4.72
$566.400
270
$4.48
$1,209.600
510
$4.36
$2,223.600
1,020
$4.29
$4,375.800
2,520
$4.23
$10,659.600
5,010
+
$4.16
$20,841.600
Product Guides
CUSTOMERS
ALSO BOUGHT
10C2
Power Entry Module Filtered F 3 POS 250VAC Fuse ST 1 Port
FAD1-04010CBMW11
DC Fan Axial Ball Bearing 12V 5CFM 22dB 40 X 40 X 10.5mm
MSP-100-12
AC/DC Power Supply - 1 Output - 12V@8.5A - 102W - Medical
ATS-PCB1001
2631665702
Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 225 ohms@100MHz - OD 0.687” -...