Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
KDE1206PHS2
RoHS:
Yes
COO:
CN
Supplier Standard Pack
200
Package Type:
Category:
DC Fan
Dimension:
60 x 60 x 15.5 mm
Voltage Rating:
12 V
Power Rating:
1.9 W
Maximum Airflow:
17.8 CFM
Noise Level:
31 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Polybutylene Terephthalate Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Sleeve Bearing 12V 10.2V to 13.8V 17.8CFM 31dB 60 X 60 X 15.5mm
Search Keywords:
KDE1206PHS2
IN STOCK:
308
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
5
$6.625
$33.125
50
$5.265
$263.250
200
$4.723
$944.600
400
$4.411
$1,764.400
600
$4.345
$2,607.000
1,000
$4.268
$4,268.000
2,600
$4.200
$10,920.000
5,000
+
$4.004
$20,020.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides