Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MB40200V3-000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan1342
Dimension:
40 x 40 x 201359mm
Voltage Rating:
5 V
Power Rating:
0.41 W
Maximum Airflow:
6.3 CFM
Noise Level:
18 dB
Termination:
Lead Wire1364
Housing Material:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
DC Fan Axial Vapo Bearing 5V 6.3CFM 18dB
Search Keywords:
MB40200V3000UA99
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides