ME45101V1-000U-A99
SunonDC Fan Axial Vapo Bearing 12V 11.8CFM 32.5dB 45 X 45 X 10mm High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
ME45101V1-000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
30
Category:
DC Fan1342
Dimension:
45 x 45 x 101359mm
Voltage Rating:
12 V
Power Rating:
1.32 W
Maximum Airflow:
11.8 CFM
Noise Level:
32.5 dB
Special Features:
High Speed1363
Termination:
Lead Wire1364
Housing Material:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The SUNON ME45101V1-000U-A99 is a high-speed DC fan with an axial vapo bearing. With a power rating of 12V, it is designed to provide efficient cooling for various electronic applications. This compact fan has a 45 x 45 x 10mm dimension, making it suitable for space-constrained environments. Despite its small size, it delivers an impressive airflow of 11.8CFM, ensuring optimal heat dissipation. Additionally, this fan operates at a low noise level of 32.5dB, allowing for quiet operation. Whether you need cooling for a computer, electronic equipment, or any other device, the SUNON ME45101V1-000U-A99 is the perfect choice for reliable and effective cooling performance.
Search Keywords:
ME45101V1000UA99
This product is discontinued, but still in stock
IN STOCK:
2,104
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.992
$29.960
30
$5.521
$165.630
60
$5.141
$308.460
120
$4.598
$551.760
270
$4.511
$1,217.970
510
$4.221
$2,152.710
1,020
$4.179
$4,262.580
2,520
+
$4.137
$10,425.240
Product Guides