help desk software
DATA SHEET

ME80151V3-000U-A99

Sunon

DC Fan Axial Vapo Bearing 12V 30CFM 30.8dB 80 X 80 X 15mm Low Speed .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
ME80151V3-000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Category:
DC Fan1342
Dimension:
80 x 80 x 151359mm
Voltage Rating:
12 V
Power Rating:
1.08 W
Maximum Airflow:
30 CFM
Noise Level:
30.8 dB
Special Features:
Low Speed1363
Termination:
Lead Wire1364
Housing Material:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The SUNON ME80151V3-000U-A99 is a compact and efficient DC axial fan featuring a Vapo bearing system, designed for optimal cooling applications. Operating at a low speed of 30 CFM, this 12V fan provides a reliable and quiet airflow solution for various electronics and computer systems. With its compact dimensions of 80 x 80 x 15mm, it can be easily integrated into space-restricted environments. Additionally, the fan operates at a low noise level of 30.8dB, ensuring a peaceful and comfortable environment. Trust the SUNON ME80151V3-000U-A99 to effectively and silently dissipate heat, keeping your devices cool and protected.
Search Keywords:
ME80151V3000UA99
  This product is discontinued, but still in stock
IN STOCK: 545
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.344
$26.720
25
$4.786
$119.650
50
$4.738
$236.900
100
$4.691
$469.100
300
$4.644
$1,393.200
500
$4.598
$2,299.000
1,000
$4.552
$4,552.000
2,500 +
$4.506
$11,265.000
RECOMMENDED REPLACEMENT
MF80151V3-1000U-A99
MF80151V3-1000U-A99
VIEW PRODUCT
Tools/3D Models
Product Guides