MF25060V1-1000U-A99
SunonTubeaxial Fan - 5VDC - Square 25mm L x 25mm H - Vapo-Bearing - 3.0 CFM (0.084m³/min) - 24.8dB(A) - 580 mW - 13000 RPM - 2 Wire Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF25060V1-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Dimension:
mm1359
The MF25060V1-1000U-A99 is tubeaxial fan with auto restart. Operating temperature range is from 14 to 158°F (-10 to 70°C).
Search Keywords:
MF25060V11000UA99
IN STOCK:
1,475
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
5
$8.97
$44.850
30
$6.52
$195.600
60
$6.12
$367.200
120
$6.03
$723.600
270
$5.94
$1,603.800
510
$5.85
$2,983.500
1,020
+
$5.76
$5,875.200
Product Guides
CUSTOMERS
ALSO BOUGHT
3266W-1-101LF
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin T...
3071-GY001
Hook-up Wire 1 conductor 22AWG 2.38mm Tinned Copper Green/Yellow 600V - 304.8m (1000ft)/Sp...
39-01-3063
Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
IAR3F1200
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
0031.1667
FEU fingergrip carrier 6.3x32