MF25100V2-1000U-A99
SunonDC Fan Axial Vapo Bearing 5V 2.5V to 6V 3CFM 16dB 25 X 25 X 10mm Middle Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF25100V2-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
DC Fan
Dimension:
25 x 25 x 10 mm
Voltage Rating:
5 V
Power Rating:
0.33 W
Maximum Airflow:
3 CFM
Noise Level:
16 dB
Special Features:
Middle Speed
Termination:
Lead Wire
Housing Material:
Polybutylene Terephthalate
Operating Temperature:
-10 to 70 °C
The SUNON part MF25100V2-1000U-A99 is a compact and efficient DC fan designed for various cooling applications. With its axial vapo bearing, this fan ensures smooth and reliable operation while reducing friction and noise. Operating at a voltage range of 2.5V to 6V, it provides a balanced combination of airflow and silence, delivering an impressive 3CFM of air circulation at a mere 16dB noise level. Its 25 x 25 x 10mm size makes it ideal for space-constrained installations. The middle speed design of this fan strikes a perfect balance between cooling performance and power consumption.
Search Keywords:
MF25100V21000UA99
IN STOCK:
1,430
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
5
$8.55
$42.750
30
$7.61
$228.300
60
$7.28
$436.800
120
$6.62
$794.400
270
$6.28
$1,695.600
510
$5.99
$3,054.900
1,020
+
$5.70
$5,814.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB0624EH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
MF30100V2-1000U-A99
Tubeaxial Fan - 5VDC - Square 30mm L x 30mm H - Vapo-Bearing - 4.7 CFM (0.132m³/min) - 21....
PT580L24
Power Relay 24VDC 6A 4PDT(28x22.5x29)mm Plug-In
142-0701-851
SMA Jack Assembly, End Launch
2CMA193169R1000
Socket-outlet - Panel Mounting - 16 A - 130 V - Cable Mount - Socket - 2P+E - Yellow.