MF25101V2-1000U-A99
SunonFan Tubeaxial - 12VDC - Square - 25mm L x 25mm H - Vapo-Bearing™ - 3.0 CFM (0.084m³/min) - 9600 RPM - 16.0 dB(A) - 2 Wire Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF25101V2-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
The MF25101V2-1000U-A99 is tubeaxial fan with polybutylene terephthalate (PBT) frame and polybutylene terephthalate (PBT) blade. Operating temperature range is from 14 to 158°F (-10 to 70°C).
Search Keywords:
MF25101V21000UA99
IN STOCK:
1,065
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
5
$10.04
$50.200
30
$7.57
$227.100
60
$7.41
$444.600
120
$7.30
$876.000
270
$7.19
$1,941.300
510
$7.08
$3,610.800
1,020
+
$6.98
$7,119.600
Product Guides
CUSTOMERS
ALSO BOUGHT
OT08-PC
Conn Relay Socket SKT 8 POS Screw ST
RA2A23D40
SSR 2 POLE ZS 230V 40A
1AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
VPS210-G
Cable Assembly 1.2m Test Probe Set to Test Probe Set M-M
268A158-4
Terminal Block Cover - For L Series - 4 Positions