MF30100V2-1000U-A99
SunonTubeaxial Fan - 5VDC - Square 30mm L x 30mm H - Vapo-Bearing - 4.7 CFM (0.132m³/min) - 21.0dB(A) - 400 mW - 9500 RPM - 2 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF30100V2-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Dimension:
mm1359
The SUNON part MF30100V2-1000U-A99 is a high-quality and reliable DC Brushless Fan. This fan is designed to provide excellent cooling performance for various electronic devices and systems. With its compact size, it can fit into tight spaces easily. The MF30100V2-1000U-A99 features a brushless motor, ensuring stable and quiet operation. It is also energy-efficient, making it an ideal choice for energy-conscious applications. This fan is built to last, with a durable construction and long operating lifespan. Whether you need cooling for computers, servers, power supplies, or other electronic equipment, the SUNON MF30100V2-1000U-A99 is a powerful and efficient cooling solution.
Search Keywords:
MF30100V21000UA99
IN STOCK:
1,050
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
5
$9.00
$45.000
30
$8.60
$258.000
60
$8.47
$508.200
120
$8.34
$1,000.800
270
$7.82
$2,111.400
510
$7.13
$3,636.300
1,020
+
$6.78
$6,915.600
Product Guides