MF40100V1-1000U-A99
SunonDC Fan Axial Vapo Bearing 5V 8CFM 27.3dB 40 X 40 X 10mm High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF40100V1-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 10 mm
Voltage Rating:
5 V
Power Rating:
0.68 W
Maximum Airflow:
8 CFM
Noise Level:
27.3 dB
Special Features:
High Speed
Termination:
Lead Wire
Housing Material:
N/A
Operating Temperature:
N/A
The SUNON part MF40100V1-1000U-A99 is a compact and high-speed DC fan designed for efficient cooling in various electronic devices. It features a 40 x 40 x 10mm size, making it ideal for space-constrained applications. Equipped with a reliable axial vapo bearing, this fan ensures smooth and quiet operation with a noise level of only 27.3dB. With a 5V power supply, it offers a powerful airflow of 8CFM, effectively dissipating heat and preventing overheating. Whether it is for computer cooling, home appliances, or other electronics, the SUNON MF40100V1-1000U-A99 is the perfect solution for your cooling needs.
Search Keywords:
MF40100V11000UA99
IN STOCK:
1,324
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$4.84
$145.200
60
$4.60
$276.000
120
$4.25
$510.000
270
$4.11
$1,109.700
510
$4.05
$2,065.500
1,020
$3.99
$4,069.800
2,520
$3.93
$9,903.600
5,010
+
$3.87
$19,388.700
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0840/B/2M00
Cable Assembly PVC 2m 24AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp
1427DINCLIP
clip - black nylon clip for mounting enclosures to 35 mm DIN rails. 1.8" long (45.7mm) 2/p...
N002-004-BK
Cable Assembly Cat 5/Cat 5e 1.22m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
TM2S6-C
Cable Tie Mount - Low Profile - Screw - 3.8 mm - Natural - Nylon 6.6 (Polyamide 6.6) - 16 ...
MCP9700A-E/TO
Temp Sensor IC - Analog Automotive - Voltage - ± 1°C - -40 °C - 125 °C - TO-92 - 3 Pins.