MF40100V2-1000U-A99
SunonDC Fan Axial Vapo Bearing 5V 7CFM 20.6dB 40 X 40 X 10mm Middle Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF40100V2-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 10 mm
Voltage Rating:
5 V
Power Rating:
0.47 W
Maximum Airflow:
7 CFM
Noise Level:
20.6 dB
Special Features:
Middle Speed
Termination:
Lead Wire
Housing Material:
N/A
Operating Temperature:
N/A
The SUNON part MF40100V2-1000U-A99 is a compact and efficient DC fan designed for optimal cooling performance. With an axial vapo bearing and a voltage rating of 5V, this fan operates smoothly and quietly, making it ideal for various applications. It provides a maximum airflow of 7CFM and produces low noise levels of just 20.6dB. Measuring 40mm x 40mm x 10mm and operating at a middle speed, this fan offers a perfect balance between performance and size, ensuring effective cooling in constrained spaces.
Search Keywords:
MF40100V21000UA99
IN STOCK:
3,560
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$4.93
$147.900
60
$4.79
$287.400
120
$4.59
$550.800
270
$4.28
$1,155.600
510
$4.06
$2,070.600
1,020
$4.00
$4,080.000
2,520
$3.94
$9,928.800
5,010
+
$3.88
$19,438.800
Product Guides
CUSTOMERS
ALSO BOUGHT
8531MCQE2
Subminiature Pushbutton Switches
CR0805-FX-1002ELF
Thick Film Chip Resistor - 1/8 W - 10 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - ...
7387
Incandescent Lamp - 28 V - Bi-Pin - T-1 3/4 (5mm) - 0.3 - 7000 h.
02-06-8103
Contact PIN Crimp ST Cable Mount Bag
DHN04TV
Switch Slide DIP OFF ON SPST - 25mA - 24V.