MF40101V1-1000U-A99
SunonDC Fan Axial Vapo Bearing 12V 8CFM 27.3dB 40 X 40 X 10mm High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF40101V1-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 10 mm
Voltage Rating:
12 V
Power Rating:
0.71 W
Maximum Airflow:
8 CFM
Noise Level:
27.3 dB
Special Features:
High Speed
Termination:
Lead Wire
Housing Material:
Thermoplastic
Operating Temperature:
-10 to 70 °C
The SUNON part MF40101V1-1000U-A99 is a high-speed DC Fan Axial Vapo Bearing that operates at 12V and delivers a powerful airflow of 8 cubic feet per minute (CFM) in a compact size of 40 x 40 x 10mm. Featuring a Vapo Bearing, this fan ensures long-lasting durability and quiet operation, emitting only 27.3 decibels (dB) of noise. This fan is perfect for applications that require efficient cooling without compromising on performance or noise levels.
Search Keywords:
MF40101V11000UA99
IN STOCK:
6,094
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$4.71
$141.300
60
$4.56
$273.600
120
$4.36
$523.200
270
$4.17
$1,125.900
510
$4.00
$2,040.000
1,020
$3.89
$3,967.800
2,520
$3.79
$9,550.800
5,010
+
$2.87
$14,378.700
Product Guides
CUSTOMERS
ALSO BOUGHT
OD1225-12HB
FAN DC 120X25 12V BALL, 89cfm
32-5958UL
RJ45 MOD PLUG 50"U,STR,FLAT
OD4010-12HB
FAN DC 40X10 12V BALL, 7cfm
AFB0412HHA-A
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.15CFM 31.5dB 40 X 40 X 10mm
FFB0912SHE
DC Fan Axial Ball Bearing 12V 7V to 13.8V 100.29CFM 52.5dB 92 X 92 X 38mm