help desk software
DATA SHEET

MF40101V2-1000U-A99

Sunon

DC Fan Axial Vapo Bearing 12V 7CFM 20.6dB 40 X 40 X 10mm Middle Speed .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF40101V2-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 10 mm
Voltage Rating:
12 V
Power Rating:
0.48 W
Maximum Airflow:
7 CFM
Noise Level:
20.6 dB
Special Features:
Middle Speed
Termination:
Lead Wire
Housing Material:
N/A
Operating Temperature:
N/A
The SUNON DC Fan Axial Vapo Bearing is a compact yet powerful cooling solution designed to efficiently dissipate heat from electronic components. Operating on a 12V power supply, this fan delivers an airflow of 7 cubic feet per minute (CFM) with a noise level as low as 20.6 decibels (dB). Its compact size of 40 x 40 x 10mm makes it suitable for various applications where space is limited. With its middle speed capability, this fan strikes the perfect balance between cooling performance and noise reduction. The Vapo Bearing technology ensures a longer lifespan and enhanced reliability.
Search Keywords:
MF40101V21000UA99
IN STOCK: 1,115
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$5.25
$157.500
60
$5.17
$310.200
120
$5.01
$601.200
270
$4.80
$1,296.000
510
$4.38
$2,233.800
1,020
$4.27
$4,355.400
2,520
$3.79
$9,550.800
5,010 +
$2.87
$14,378.700
Tools/3D Models
Product Guides