MF40101VX-1000U-A99
SunonDC Fan Axial Vapo Bearing 12V 9.9CFM 31.4dB 40 X 40 X 10mm Super High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF40101VX-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 10 mm
Voltage Rating:
12 V
Power Rating:
1.05 W
Maximum Airflow:
9.9 CFM
Noise Level:
31.4 dB
Special Features:
Super High Speed
Termination:
Lead Wire
Housing Material:
N/A
Operating Temperature:
N/A
The SUNON part MF40101VX-1000U-A99 is a high-performance DC Fan with an axial Vapo bearing. Designed to operate on a 12V power supply, this fan delivers an impressive airflow of 9.9 cubic feet per minute (CFM) while maintaining a low noise level of just 31.4dB. With a compact size of 40 x 40 x 10mm, it is ideal for applications where space is limited. This Super High-Speed fan is perfect for cooling electronic components, ensuring optimal performance and longevity. Trust SUNON for reliable and efficient fan solutions.
Search Keywords:
MF40101VX1000UA99
IN STOCK:
2,512
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$4.82
$144.600
60
$4.68
$280.800
120
$4.49
$538.800
270
$4.33
$1,169.100
510
$4.24
$2,162.400
1,020
$4.18
$4,263.600
2,520
$4.12
$10,382.400
5,010
+
$4.06
$20,340.600
Product Guides