MF40201V2-1000U-A99
SunonDC Fan Axial Vapo Bearing 12V 7.7CFM 21dB 40 X 40 X 20mm Super High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF40201V2-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
DC Fan1342
Dimension:
40 x 40 x 201359mm
Voltage Rating:
12 V
Power Rating:
0.54 W
Maximum Airflow:
7.7 CFM
Noise Level:
21 dB
Special Features:
Super High Speed1363
Termination:
Lead Wire1364
Housing Material:
Thermoplastic1345
Operating Temperature:
N/A
The SUNON MF40201V2-1000U-A99 is a powerful DC axial fan with Vapo bearing technology, offering reliable and efficient cooling performance. Operating at 12V, this fan delivers an impressive airflow of 7.7CFM while maintaining a low noise level of 21dB. The compact size of 40 x 40 x 20mm makes it ideal for various electronic applications where space is limited. With its super high speed capabilities, the SUNON MF40201V2-1000U-A99 is perfect for demanding cooling requirements.
Search Keywords:
MF40201V21000UA99
IN STOCK:
625
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$3.83
$114.900
60
$3.77
$226.200
120
$3.71
$445.200
270
$3.66
$988.200
510
$3.60
$1,836.000
1,020
$3.55
$3,621.000
2,520
$3.49
$8,794.800
5,010
+
$3.44
$17,234.400
Product Guides
CUSTOMERS
ALSO BOUGHT
5857-BK005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper Black 600V - 30.48m (100ft)/Spool
83005-RED-100
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
83005-BLK-100
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
Q6F7BXXG02E
Panel Mount LED Indicator - 6mm - Green - No Resistor - Flush Mount - Black Bezel - Wires ...
Q6F7BXXR02E
Panel Mount LED Indicator - 6mm - Red - No Resistor - Flush Mount - Black Bezel - Wires - ...