MF40201VX-1000U-A99
SunonDC Fan Axial Vapo Bearing 12V 10.8CFM 27.5dB 40 X 40 X 20mm Super High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF40201VX-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
12 V
Power Rating:
0.96 W
Maximum Airflow:
10.8 CFM
Noise Level:
27.5 dB
Special Features:
Super High Speed
Termination:
Lead Wire
Housing Material:
N/A
Operating Temperature:
N/A
The SUNON part MF40201VX-1000U-A99 is a high-quality DC fan with an axial vapo bearing system, designed to deliver excellent performance and reliability. With a voltage rating of 12V, this fan provides a powerful airflow of 10.8 cubic feet per minute (CFM), ensuring efficient cooling for your components.Despite its powerful performance, this fan operates whisper-quiet, producing only 27.5 decibels (dB) of noise, ensuring a peaceful and undisturbed environment. The compact size of 40 x 40 x 20mm makes it ideal for applications where space is limited, without compromising on cooling capabilities.With its super high-speed motor, the MF40201VX-1000U-A99 fan guarantees efficient heat dissipation, preventing overheating and preserving the lifespan of your electronic devices. Trust SUNON for top-notch cooling solutions, and experience the benefits of their reliable and innovative design with this exceptional DC fan.
Search Keywords:
MF40201VX1000UA99
IN STOCK:
6,283
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$6.46
$193.800
60
$6.19
$371.400
120
$6.02
$722.400
270
$5.72
$1,544.400
510
$5.46
$2,784.600
1,020
$4.86
$4,957.200
2,520
$4.75
$11,970.000
5,010
+
$3.60
$18,036.000
Product Guides
CUSTOMERS
ALSO BOUGHT
300XBXC1-12D
Electromechanical Relay 12VDC 75Ohm 30A DPDT (38.89x35.72x73.06)mm Flange Power Relay
UF12A12-BTHR
Fan Tubeaxial - 115VAC - Square - 120mm L x 120mm H - Ball - 106.0 CFM (2.97m³/min) - 3100...
F6025X24B-RHR
DC Fan Axial Ball Bearing 24V 10V to 28V 28CFM 42dB 60 X 60 X 25mm
RSP-500-27
AC/DC Power Supply - 1 Output - 27V@18.6A - 502.2W
Q6P7BYYRG02E
Panel Mount LED Indicator - 6mm - Bi-Color Red/Green - No Resistor - Prominent - Black Bez...