help desk software
DATA SHEET

MF40202V1-1000U-A99

Sunon

DC Fan Axial Vapo Bearing 24V 8.9CFM 25.5dB 40 X 40 X 20mm High Speed .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF40202V1-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Category:
DC Fan1342
Dimension:
40 x 40 x 201359mm
Voltage Rating:
24 V
Power Rating:
0.77 W
Maximum Airflow:
8.9 CFM
Noise Level:
25.5 dB
Special Features:
High Speed1363
Termination:
Lead Wire1364
Housing Material:
N/A
Operating Temperature:
N/A
The SUNON MF40202V1-1000U-A99 is a high-speed DC fan with axial vapor bearing technology that ensures reliable and efficient cooling performance. Operating at 24V, this fan delivers a airflow of 8.9CFM while maintaining a low noise level of 25.5dB. With a compact size of 40 x 40 x 20mm, this fan is ideal for applications where space is limited but high-speed cooling is essential.
Search Keywords:
MF40202V11000UA99
IN STOCK: 448
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.09
$45.450
30
$8.23
$246.900
60
$7.87
$472.200
120
$7.64
$916.800
270
$6.38
$1,722.600
510
$6.11
$3,116.100
1,020 +
$5.40
$5,508.000
Tools/3D Models
Product Guides