MF40202V2-1000U-A99
SunonDC Fan Axial Vapo Bearing 24V 7.7CFM 21dB 40 X 40 X 20mm Middle Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF40202V2-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
24 V
Power Rating:
0.6 W
Maximum Airflow:
7.7 CFM
Noise Level:
21 dB
Special Features:
Middle Speed
Termination:
Lead Wire
Housing Material:
N/A
Operating Temperature:
N/A
The SUNON MF40202V2-1000U-A99 is a highly reliable DC Fan designed with an axial vapo bearing system that ensures long-lasting performance. Operating at a voltage of 24V, this fan delivers an airflow of 7.7CFM while maintaining a low noise level of just 21dB. With dimensions of 40 x 40 x 20mm, its compact size makes it suitable for various electronic applications. The MF40202V2-1000U-A99 is optimally balanced to provide a middle speed, striking the perfect balance between cooling efficiency and noise. Trust SUNON for exceptional cooling performance and quiet operation.
Search Keywords:
MF40202V21000UA99
IN STOCK:
1,928
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
5
$8.34
$41.700
25
$6.83
$170.750
50
$6.24
$312.000
200
$5.73
$1,146.000
400
$5.67
$2,268.000
600
$5.16
$3,096.000
1,000
$5.11
$5,110.000
2,600
+
$5.06
$13,156.000
Product Guides
CUSTOMERS
ALSO BOUGHT
32-5958UL
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Bag
2-323914-1
TERMINAL,PIDG R 26-22 4
794617-4
4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
121210600
Ferrule - Non-ins - Crimp - 10 AWG/6mm2 - ID: 3.5mm L: 12mm - price per 1000/Pkg
DF3-EP2428PC
2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)