MF50100V1-1000U-A99
SunonTubeaxial Fan - 5VDC - Square 50mm L x 50mm H - Vapo-Bearing - 13.8 CFM (0.386m³/min) - 5800 RPM - 780 mW - 30.7dB(A) - 2 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF50100V1-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
The SUNON part MF50100V1-1000U-A99 is a reliable and efficient tubeaxial fan that operates at 5VDC. It features a square 50mm length and 50mm height, making it suitable for various applications. The fan utilizes vapo-bearing technology, ensuring smooth and quiet operation. With a powerful airflow of 13.8 CFM (0.386m³/min) and a high-speed rotation of 5800 RPM, this fan efficiently cools electronic components. Despite its performance, it consumes only 780 mW of power. Additionally, the fan emits a low noise level of 30.7 dB(A) and comes with 2 wire leads for easy installation.
Search Keywords:
MF50100V11000UA99
IN STOCK:
1,228
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$5.05
$151.500
60
$4.82
$289.200
120
$4.72
$566.400
270
$4.59
$1,239.300
510
$4.38
$2,233.800
1,020
$4.31
$4,396.200
2,520
$4.24
$10,684.800
5,010
+
$4.18
$20,941.800
Product Guides
CUSTOMERS
ALSO BOUGHT
626037-2
RING TONGUE TERMINAL 4.0-6.0 MM2 TPBR
D110551
Jack Post Kit - Contains 2 Each Passivated Stainless Steel 5.84mm (.230") Posts, Lock Wash...
XW1E-LV404Q4M-R
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
2200160
Mounting foot for 122 mm UM-PRO profiles for mounting on DIN rails
HET-A-04C
Cable Accessories Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue Electro...