MF50100V2-1000U-A99
SunonTubeaxial Fan - 5VDC - Square 50mm L x 50mm H - Vapo-Bearing - 11.0 CFM (0.308m³/min) - 25.6dB(A) - 430 mW - 4800 RPM - 0.085A - 2 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF50100V2-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
The SUNON MF50100V2-1000U-A99 is a durable and efficient tubeaxial fan designed for cooling and ventilation purposes. With a compact square shape measuring 50mm in length and height, this fan can easily fit into tight spaces and provide a powerful airflow. The fan operates on a 5VDC power source and features a reliable vapo-bearing system for smooth and quiet operation. With an airflow rate of 11.0 CFM (0.308m³/min) and a noise level of 25.6dB(A), this fan effectively cools electronic components while maintaining a peaceful environment. It consumes 430mW of power and operates at a speed of 4800 RPM, ensuring efficient cooling performance. The fan is equipped with 2 wire leads for easy installation and offers a current rating of 0.085A. Whether used in computers, appliances, or other electronic devices, the SUNON MF50100V2-1000U-A99 is a reliable choice for efficient cooling.
Search Keywords:
MF50100V21000UA99
IN STOCK:
2,262
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$4.75
$142.500
60
$4.62
$277.200
120
$4.45
$534.000
270
$4.39
$1,185.300
510
$4.32
$2,203.200
1,020
$4.26
$4,345.200
2,520
$4.19
$10,558.800
5,010
+
$4.13
$20,691.300
Product Guides