MF50101V1-1000U-A99
SunonTubeaxial Fan - 12VDC - Square 50mm L x 50mm H - Vapo-Bearing - 13.8 CFM (0.386m³/min) - 30.7dB(A) - 840 mW - 5800 RPM - 2 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF50101V1-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
The SUNON MF50101V1-1000U-A99 is a high-performance tubeaxial fan designed for efficient cooling in various electronic applications. This 12VDC fan features a compact square shape, measuring 50mm in length and 50mm in height. Equipped with Vapo-Bearing technology, it ensures reliable and long-lasting operation.With a powerful airflow of 13.8 CFM (0.386m³/min), this fan effectively dissipates heat and improves overall system performance. Despite its impressive airflow, it operates at a quiet level of 30.7dB(A), minimizing noise disruptions during operation.The MF50101V1-1000U-A99 fan is energy-efficient, with a power consumption of 840mW. It operates at a speedy 5800 RPM, providing rapid cooling and maintaining optimal temperatures.Easy to install and connect, this fan comes with 2 wire leads for simple integration into your system. Whether you need cooling for computers, servers, or other electronic devices, the SUNON MF50101V1-1000U-A99 is a reliable and efficient choice.
Search Keywords:
MF50101V11000UA99
IN STOCK:
2,101
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$3.41
$102.300
60
$3.36
$201.600
120
$3.31
$397.200
270
$3.26
$880.200
510
$3.21
$1,637.100
1,020
$3.16
$3,223.200
2,520
$3.11
$7,837.200
5,010
+
$3.07
$15,380.700
Product Guides
CUSTOMERS
ALSO BOUGHT
TMCGD6ST1440C
Miniature Snap-acting Switch
A421-062510-08
AC Frame Solenoid
HEL-716-U-0-12-00
RTD Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin
W28-XQ1A-2
Circuit Breaker - Thermal - Series Trip - 1 Pole - 2A, 250VAC/32VDC - Push to Reset Actuat...
EKZE101ELL470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 4000h 105°C Bulk