MF50101V2-1000U-A99
SunonTubeaxial Fan - 12VDC - Square 50mm L x 50mm H - 11.0 CFM (0.308m³/min) - Vapo-Bearing - 25.6dB(A) - 600mW - 4800RPM - 70000Hrs @ 40°C - 2 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF50101V2-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
The SUNON part MF50101V2-1000U-A99 is a high-performance cooling fan designed to effectively dissipate heat from electronic components such as computer processors, power supplies, and other devices. Equipped with a compact and efficient design, this cooling fan provides a powerful airflow while operating quietly, ensuring optimal cooling and preventing overheating. It features a voltage rating of 12V and dimensions of 50mm x 50mm x 10mm, making it suitable for small form factor applications where space is limited.The MF50101V2-1000U-A99 cooling fan utilizes advanced bearing technology, offering long-lasting and reliable operation. With a speed rating of 5000 RPM, it efficiently circulates air, effectively removing heat to maintain the performance and longevity of your electronics.Built with high-quality materials and adhering to rigorous manufacturing standards, this SUNON cooling fan offers excellent durability and performance, perfect for demanding applications in various industries including computers, telecommunications, industrial automation, and more.Whether you are a DIY enthusiast or a professional technician, the SUNON part MF50101V2-1000U-A99 cooling fan is an ideal choice for efficient and reliable heat dissipation, ensuring the optimal functioning and extended lifespan of your electronic devices.
Search Keywords:
MF50101V21000UA99
IN STOCK:
531
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$5.25
$157.500
60
$5.17
$310.200
120
$5.01
$601.200
270
$4.80
$1,296.000
510
$4.38
$2,233.800
1,020
$4.27
$4,355.400
2,520
$3.79
$9,550.800
5,010
+
$2.87
$14,378.700
Product Guides
CUSTOMERS
ALSO BOUGHT
68XR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin ...
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
TXS2-L-4.5V-1
Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
T9AP5D52-12
Power Relay 12VDC 20(NO)/10(NC)A SPDT(50.29x27.43x27.94)mm Flange
SSA-102-S-T
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk