MF50151V1-1000U-A99
SunonDC Fan Axial Vapo Bearing 12V 17CFM 33dB 50 X 50 X 15mm High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF50151V1-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
DC Fan
Dimension:
50 x 50 x 15 mm
Voltage Rating:
12 V
Power Rating:
0.87 W
Maximum Airflow:
17 CFM
Noise Level:
33 dB
Special Features:
High Speed
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
N/A
The SUNON part MF50151V1-1000U-A99 is a compact and efficient DC Fan designed for superior cooling performance. With an axial vapo bearing system, it ensures smooth and reliable operation for extended periods of time. With a voltage rating of 12V and dimensions of 50 x 50 x 15mm, it is perfect for applications requiring high-speed cooling in limited space. This fan offers an impressive airflow of 17CFM while maintaining a low noise level of 33dB. It is a high-speed fan that can effectively dissipate heat and improve overall system performance.
Search Keywords:
MF50151V11000UA99
IN STOCK:
3,024
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$3.12
$93.600
60
$3.08
$184.800
120
$3.03
$363.600
270
$2.99
$807.300
510
$2.94
$1,499.400
1,020
$2.90
$2,958.000
2,520
$2.85
$7,182.000
5,010
+
$2.81
$14,078.100
Product Guides
CUSTOMERS
ALSO BOUGHT
1-967402-1
2,5MM ST-GEH KPL 4P
487526-3
004 HOUSING FFC RCPT 100CL SR
BZ6FK10CAU
Shunt Trip - 200-240VAC - With Terminal Block.
PN-1329-C
Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 8.74 x 5.75 x 2.95 Inches...
750XBXH-24D
Electromechanical Relay 24VDC 470Ohm 12A DPDT (38.6x34x52.07)mm Socket General Purpose Rel...