MF50151V2-1000U-A99
SunonDC Fan Axial Vapo Bearing 12V 13CFM 29dB 50 X 50 X 15mm Middle Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF50151V2-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
DC Fan1342
Dimension:
50 x 50 x 151359mm
Voltage Rating:
12 V
Power Rating:
0.54 W
Maximum Airflow:
13 CFM
Noise Level:
29 dB
Special Features:
Middle Speed1363
Termination:
Lead Wire1364
Housing Material:
N/A
Operating Temperature:
N/A
The SUNON MF50151V2-1000U-A99 is a compact, high-performance DC fan designed for efficient cooling in various electronic applications. It features an axial design with vapo bearing technology, ensuring smooth and reliable operation. With a voltage rating of 12V, this fan delivers a steady airflow of 13CFM, while maintaining a low noise level of 29dB. The fan's dimensions of 50 X 50 X 15mm make it suitable for tight spaces. With its middle speed setting, this SUNON fan strikes the perfect balance between cooling capability and noise reduction, making it an ideal choice for noise-sensitive environments.
Search Keywords:
MF50151V21000UA99
IN STOCK:
1,134
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$3.48
$104.400
60
$3.43
$205.800
120
$3.38
$405.600
270
$3.32
$896.400
510
$3.27
$1,667.700
1,020
$3.23
$3,294.600
2,520
$3.18
$8,013.600
5,010
+
$3.13
$15,681.300
Product Guides
CUSTOMERS
ALSO BOUGHT
TLW-103-06-T-S
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk
70543-0006
Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole SL™ Tube
RCJ-047
Metal Right-Angle, RCA Jack, Orange Housing and Insulation
54-00064
Connector - DC jack - 5.5x2.5xL24.2 mm - panel mount - threaded - nut and washer - brass -...