help desk software
DATA SHEET

MF60151V1-1000U-A99

Sunon

Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - 26.4 CFM (0.739m³/min) - Vapo-Bearing - 34.2dB(A) - 1.53W - 4700RPM - 70000Hrs @ 40°C - 2 Wire Leads. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF60151V1-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Dimension:
mm1359
The SUNON part MF60151V1-1000U-A99 is a compact and efficient motor fan designed specifically for cooling applications. With its size of 60 X 60 X 15 mm, it is perfect for tight spaces where effective heat dissipation is essential. This high-quality fan provides reliable and consistent airflow to prevent overheating and extend the lifespan of electronic components.Equipped with innovative motor technology, the MF60151V1-1000U-A99 operates quietly while delivering optimal cooling performance. The fan is built to last, with durable construction and a long lifespan, making it suitable for a variety of industrial and commercial applications.With its compact size and powerful airflow, the MF60151V1-1000U-A99 is an ideal choice for applications such as computer cases, medical equipment, and other electronic devices that require reliable cooling. Trust in SUNON's expertise in thermal management and choose the MF60151V1-1000U-A99 for superior cooling performance in a compact package.
Search Keywords:
MF60151V11000UA99
IN STOCK: 623
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$7.50
$225.000
60
$7.16
$429.600
120
$6.96
$835.200
270
$5.81
$1,568.700
510
$5.55
$2,830.500
1,020
$4.92
$5,018.400
2,520
$4.79
$12,070.800
5,010 +
$3.63
$18,186.300
Tools/3D Models
Product Guides