MF60151V3-1000U-A99
SunonTubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Vapo-Bearing - 17.6 CFM (0.493m³/min) - 21.3dB(A) - 580 mW - 3000 RPM - 2 Wire Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF60151V3-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
The MF60151V3-1000U-A99 is tubeaxial fan with auto restart. Operating temperature range is from 14 to 158°F (-10 to 70°C).
Search Keywords:
MF60151V31000UA99
IN STOCK:
995
Can Ship immediately
On Order:
1,000
can ship 12/9/24
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$6.03
$180.900
60
$5.85
$351.000
120
$5.51
$661.200
270
$5.24
$1,414.800
510
$5.16
$2,631.600
1,020
$5.08
$5,181.600
2,520
$5.01
$12,625.200
5,010
+
$4.93
$24,699.300
Product Guides
CUSTOMERS
ALSO BOUGHT
F221V1/8-BK002
FIT-221V 1/8" BLACK - 152.4m (500ft)
39-01-2021
Conn Housing M 2 POS Crimp ST Panel Mount Mini-Fit Jr™ Bag
MK04-1A66B-500W
Reed Sensor, 1 Form A, SPST-NO, Screw Mounting AT 1015 Wire Termination
67WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin...
F221V3/16-BK002
FIT-221V 3/16" BLACK - 152.4m (500ft)