help desk software
DATA SHEET

MF80251V2-1000U-A99

Sunon

Tubeaxial Fan - 12VDC - Square 80mm L x 80mm H - Vapo-Bearing - 37.0 CFM (1.04m³/min) - 30.0dB(A) - 1.11 W - 2900 RPM - 2 Wire Leads.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF80251V2-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Dimension:
mm1359
The MF80251V2-1000U-A99 is tubeaxial fan with auto restart. Operating temperature range is from 14 to 158°F (-10 to 70°C).
Search Keywords:
MF80251V21000UA99
IN STOCK: 1,500
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$5.72
$171.600
60
$5.64
$338.400
120
$5.48
$657.600
270
$4.66
$1,258.200
510
$4.27
$2,177.700
1,020
$3.80
$3,876.000
2,520
$3.70
$9,324.000
5,010 +
$2.81
$14,078.100
Tools/3D Models
Product Guides