MF80252V1-1000U-A99
SunonDC Fan Axial Vapo Bearing 24V 41CFM 33dB 80 X 80 X 25mm High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF80252V1-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
24 V
Power Rating:
1.56 W
Maximum Airflow:
41 CFM
Noise Level:
33 dB
Special Features:
High Speed
Termination:
Lead Wire
Housing Material:
N/A
Operating Temperature:
N/A
The SUNON part MF80252V1-1000U-A99 is a high-quality DC fan designed for efficient cooling in various electronic applications. With its axial vapo bearing technology, this fan ensures smooth and quiet operation, emitting only 33dB of noise while providing a powerful airflow of 41CFM. With dimensions of 80 x 80 x 25mm, this fan is compact yet highly effective in dissipating heat. It operates at a voltage of 24V, making it suitable for a wide range of electronic devices. If you need a reliable and high-speed cooling solution, the SUNON MF80252V1-1000U-A99 is the perfect choice.
Search Keywords:
MF80252V11000UA99
IN STOCK:
2,114
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$6.31
$189.300
60
$6.07
$364.200
120
$5.88
$705.600
270
$5.71
$1,541.700
510
$5.63
$2,871.300
1,020
$5.54
$5,650.800
2,520
$5.46
$13,759.200
5,010
+
$5.38
$26,953.800
Product Guides