MF92251V1-1000U-A99
SunonDC Fan Axial Vapo Bearing 12V 51.5CFM 34dB 92 X 92 X 25mm High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF92251V1-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
DC Fan1342
Dimension:
92 x 92 x 251359mm
Voltage Rating:
12 V
Power Rating:
1.68 W
Maximum Airflow:
51.5 CFM
Noise Level:
34 dB
Special Features:
High Speed1363
Termination:
Lead Wire1364
Housing Material:
N/A
Operating Temperature:
N/A
The SUNON MF92251V1-1000U-A99 is a high-speed DC axial fan designed for efficient cooling and ventilation systems. With its Vapo bearing technology, this fan guarantees smooth and reliable operation, ensuring a longer lifespan compared to ordinary fans. It operates at a voltage of 12V and delivers an impressive airflow of 51.5 cubic feet per minute (CFM) while generating a low noise level of 34 decibels (dB). With its compact size of 92 x 92 x 25mm, it fits perfectly into various electronic devices or computer systems. This fan is an ideal choice for those seeking high performance and durability to keep their equipment cool and running smoothly.
Search Keywords:
MF92251V11000UA99
IN STOCK:
3,453
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$3.07
$92.100
60
$3.03
$181.800
120
$2.98
$357.600
270
$2.94
$793.800
510
$2.89
$1,473.900
1,020
$2.85
$2,907.000
2,520
$2.81
$7,081.200
5,010
+
$2.77
$13,877.700
Product Guides