PE60252B1-000U-A99
SunonTubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 36.0 CFM (1.01m³/min) - 44.0dB(A) - 3.72 W - 6900 RPM - 2 Wire Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
PE60252B1-000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Category:
DC Fan1342
Dimension:
60 x 60 x 251359mm
Voltage Rating:
24 V
Power Rating:
3.72 W
Maximum Airflow:
36 CFM
Noise Level:
44 dB
Special Features:
High Speed1363
Termination:
Lead Wire1364
Housing Material:
N/A
Operating Temperature:
N/A
End of Life:
Final orders must be placed by 12/20/2024
The PE60252B1-000U-A99 is tubeaxial fan with auto restart. Operating temperature range is from 14 to 158°F (-10 to 70°C).
Search Keywords:
PE60252B1000UA99
End of Life: Final orders must be placed by 12/20/2024
IN STOCK:
898
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
5
$12.20
$61.000
25
$11.05
$276.250
50
$10.20
$510.000
200
$9.74
$1,948.000
400
$9.11
$3,644.000
600
$8.97
$5,382.000
1,000
+
$8.88
$8,880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658649-1
KIT,HDP-20,OVRMLD,RCPT,SIZE 3,
1658644-1
D Sub Connector Housing - 15 Positions - D Sub - AMPLIMITE HDP-20 Series - Receptacle - Me...
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
IEGZX11-1-62-20.0-G-02-V
Circuit Breaker Hydraulic Magnetic 2Pole 20A
1055065-1
RF / Coaxial Adapter - SMA - Plug - SMA - Receptacle - Right Angle Adapter - 50 ohm.