PMB1297PYB1-AY.(2).GN
SunonDC Blower Ball Bearing 12V 0.72A 8.6W 3600RPM 30.5CFM 55.8dB Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
PMB1297PYB1-AY.(2).GN
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
DC Blower1342
Dimension:
94.4 x 97.2 x 331359mm
Voltage Rating:
12 V
Power Rating:
7.2 W
Maximum Airflow:
30.5 CFM
Noise Level:
55.8 dB
Special Features:
High Speed1363
Termination:
Lead Wire1364
Housing Material:
N/A
Operating Temperature:
N/A
The SUNON PMB1297PYB1-AY.(2).GN is a high-performance DC Blower featuring ball bearings for enhanced durability and longevity. Operating at 12V with a power consumption of 0.72A and 8.6W, this blower generates a powerful airflow of 30.5CFM at a speed of 3600RPM. Despite its impressive performance, it operates quietly at 55.8dB. The flange mount design allows for easy installation in various applications, making it an ideal choice for cooling systems that require reliable and efficient airflow.
Search Keywords:
PMB1297PYB1AY2GN
IN STOCK:
190
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$28.85
$28.850
5
$26.06
$130.300
25
$23.20
$580.000
50
$21.54
$1,077.000
100
$20.52
$2,052.000
250
$20.21
$5,052.500
500
+
$19.91
$9,955.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RL48-19/14
DC Ball Bearing Centrifugal Fan - 76x76x27mm - 24VDC - 16.5CFM - 5W - 4400RPM - 5.7A - Pow...
EEC0252B1-000U-A99
DC Fan Axial Ball Bearing 24V 108.2CFM 44.5dB 120 X 120 X 25mm High Speed
EE80252BX-000U-A99
Tubeaxial Fan - 24VDC - Square 80mm L x 80mm H - Ball Bearing - 45.0 CFM (1.26m³/min) - 36...