SF11580A-1083HBL.GN
SunonAC Fan Axial Ball Bearing 115V 24CFM/31CFM 32dB/36.5dB 80 X 80 X 38mm High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
SF11580A-1083HBL.GN
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack:
50
Package Type:
Category:
AC Fan1342
Dimension:
80 x 80 x 381359mm
Voltage Rating:
115 V
Power Rating:
14,12 W
Maximum Airflow:
24,31 CFM
Noise Level:
32,36.5 dB
Special Features:
High Speed1363
Termination:
N/A
Housing Material:
Aluminum1345
Operating Temperature:
N/A
The SUNON SF11580A-1083HBL.GN is an AC Fan with an axial ball bearing, designed for optimal performance and durability. This fan operates on 115V and delivers an airflow of 24CFM/31CFM. With a low noise level of 32dB/36.5dB, it ensures a quiet and comfortable environment. The fan's compact size of 80 X 80 X 38mm makes it suitable for a wide range of applications. It is specifically designed for high-speed operations, making it ideal for cooling systems that require efficient ventilation.
Search Keywords:
SF11580A1083HBLGN
IN STOCK:
235
Ships today, if you order in
On Order:
200
can ship 3/10/25
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$27.87
$27.870
10
$22.72
$227.200
25
$21.62
$540.500
50
$20.15
$1,007.500
100
$19.14
$1,914.000
250
$18.85
$4,712.500
500
+
$18.57
$9,285.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
BZ-2RQ124-D6
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
GBSX-4
Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount 20A
V7-2B17D8
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...
TB22
Quick Connect Terminal M/M 12.7mm
LRS-150-24
AC/DC Single output enclosed power supply - AC input select switch - Output 24VDC at 6.5A ...