help desk software
DATA SHEET

SF11580AT-1082HBL.GN

Sunon

AC Fan Axial Ball Bearing 115V 18CFM/22CFM 30dB/34.5dB 80 X 80 X 25mm High Speed .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
SF11580AT-1082HBL.GN
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Category:
AC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
115 V
Power Rating:
12,11 W
Maximum Airflow:
18,22 CFM
Noise Level:
30,34.5 dB
Special Features:
High Speed
Termination:
Lead Wire
Housing Material:
Aluminum
Operating Temperature:
N/A
The SUNON SF11580AT-1082HBL.GN is a high-quality AC fan designed for efficient cooling applications. With its powerful axial ball bearing, this fan delivers a strong airflow of 18CFM at low speed and 22CFM at high speed, ensuring optimal heat dissipation and component longevity. Measuring at 80 x 80 x 25mm, it is an ideal size for compact systems or tight spaces. Additionally, it operates at a low noise level of 30dB at low speed and 34.5dB at high speed, providing a quiet cooling solution. This fan is powered by a reliable 115V source, making it suitable for various industrial, commercial, and residential applications. With its high speed and efficient performance, the SUNON SF11580AT-1082HBL.GN is the perfect choice for those seeking superior cooling capabilities.
Search Keywords:
SF11580AT1082HBLGN
IN STOCK: 150
Can Ship immediately
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.67
$26.670
10
$23.80
$238.000
30
$23.09
$692.700
60
$22.10
$1,326.000
120
$21.19
$2,542.800
270
$18.27
$4,932.900
510 +
$17.22
$8,782.200
Tools/3D Models
Product Guides