SF11592A-1092HBT.GN
SunonAC Fan Axial Ball Bearing 115V 30CFM/37CFM 37dB/40dB 91.5 X 91.5 X 25.5mm High Speed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
SF11592A-1092HBT.GN
RoHS:
Yes
HTS:
8414596590
COO:
PH
Supplier Standard Pack
30
Package Type:
Box
Category:
AC Fan1342
Dimension:
91.5 x 91.5 x 25.51359mm
Voltage Rating:
115 V
Power Rating:
13,12 W
Maximum Airflow:
30,37 CFM
Noise Level:
37,40 dB
Special Features:
High Speed1363
Termination:
Terminal1364
Housing Material:
Aluminum Alloy1345
Operating Temperature:
N/A
AC Fan Axial Ball Bearing 115V 30CFM/37CFM 37dB/40dB 91.5 X 91.5 X 25.5mm High Speed
Search Keywords:
SF11592A1092HBTGN
IN STOCK:
0
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$26.67
$26.670
10
$23.80
$238.000
30
$23.09
$692.700
60
$22.10
$1,326.000
120
$21.19
$2,542.800
270
$18.27
$4,932.900
510
+
$17.22
$8,782.200
Product Guides