SP100A-1123XBT.GN
SunonAC Fan Axial Ball Bearing 115V 97CFM/117CFM 45dB/50dB 119 X 119 X 38.5mm Super High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
SP100A-1123XBT.GN
RoHS:
Yes
HTS:
8414599080
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 38.5 mm
Voltage Rating:
115 V
Power Rating:
22,20 W
Maximum Airflow:
97,117 CFM
Noise Level:
45,50 dB
Special Features:
Super High Speed
Termination:
Terminal
Housing Material:
Aluminum Alloy
Operating Temperature:
N/A
The SUNON SP100A-1123XBT.GN is an AC Fan designed for high-performance cooling in various applications. Featuring an axial ball bearing, this fan ensures smooth and efficient operation with a long lifespan. With a voltage rating of 115V, it delivers a powerful airflow of 97CFM/117CFM, effectively dissipating heat and maintaining optimal temperatures. Despite its super high speed, this fan operates quietly with a low noise level of 45dB/50dB. Its compact size of 119 X 119 X 38.5mm allows for easy installation in tight spaces. Trust the SUNON SP100A-1123XBT.GN for exceptional cooling performance and reliable operation.
Search Keywords:
SP100A1123XBTGN
IN STOCK:
2,648
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$23.20
$23.200
10
$16.88
$168.800
30
$16.44
$493.200
60
$16.19
$971.400
120
$15.95
$1,914.000
270
$15.71
$4,241.700
510
+
$15.47
$7,889.700
Product Guides
CUSTOMERS
ALSO BOUGHT
DP-102-N
Pressure Sensor -100kPa to 1000kPa Gage 4-Pin
PX0833
In - Line Adapter - RJ45 - Adapter - In Line - Buccaneer Series - Jack - 8 Positions
148VK-0282-030
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db
80PK-22
Immersion Probe Measurement Range-40 To 1090 Degreec
LSA5A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...