help desk software
DATA SHEET

SP101A-1123HST.GN

Sunon

AC Fan Axial Sleeve Bearing 115V 85CFM/105CFM 43dB/48dB 119 X 119 X 38.5mm High Speed .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
SP101A-1123HST.GN
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 38.5 mm
Voltage Rating:
115 V
Power Rating:
20,18 W
Maximum Airflow:
85,105 CFM
Noise Level:
43,48 dB
Special Features:
High Speed
Termination:
Terminal
Housing Material:
Aluminum Alloy
Operating Temperature:
N/A
The SUNON SP101A-1123HST.GN is an AC fan featuring an axial sleeve bearing that ensures reliable and efficient cooling performance. With a voltage rating of 115V and a high-speed operation, this fan delivers an impressive airflow of 85CFM/105CFM, effectively dissipating heat. Despite its powerful performance, this fan operates discreetly with noise levels of 43dB/48dB. Designed with compact dimensions of 119 x 119 x 38.5mm, it is an ideal choice for applications where space is limited. Benefit from the SP101A-1123HST.GN's exceptional cooling capabilities, making it suitable for various electronic devices and industrial equipment.
Search Keywords:
SP101A1123HSTGN
IN STOCK: 0
On Order:
1,000   can ship 2/10/25 
Minimum Order:
5
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.44
$62.200
40
$11.74
$469.600
80
$11.52
$921.600
120
$11.35
$1,362.000
280
$11.07
$3,099.600
520
$10.90
$5,668.000
1,000 +
$10.74
$10,740.000
Tools/3D Models
Product Guides