UB5U3-500
SunonDC Blower Centrifugal Vapo Bearing 5V 2V to 6V 0.64CFM 36dB 30 X 30 X 3mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
UB5U3-500
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
DC Blower1342
Dimension:
30 x 30 x 31359mm
Voltage Rating:
5 V
Power Rating:
0.36 W
Maximum Airflow:
0.64 CFM
Noise Level:
36 dB
Special Features:
N/A
Termination:
Lead Wire1364
Housing Material:
Thermoplastic1345
Operating Temperature:
N/A
The SUNON part UB5U3-500 is a high-quality DC blower with centrifugal vapo bearing technology. It operates at a voltage range of 2V to 6V, making it compatible with a variety of devices and applications. With a flow rate of 0.64CFM and a noise level of 36dB, this blower provides efficient cooling and ventilation while maintaining a quiet environment. Its compact size of 30 x 30 x 3mm makes it ideal for space-constrained projects. Overall, the SUNON UB5U3-500 is a reliable and efficient solution for cooling and air circulation needs.
Search Keywords:
UB5U3500
IN STOCK:
0
On Order:
1,011
can ship 8/18/25
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$18.58
$18.580
10
$11.21
$112.100
30
$10.65
$319.500
60
$10.24
$614.400
120
$9.84
$1,180.800
270
$9.45
$2,551.500
510
+
$9.29
$4,737.900
Product Guides