Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
10C
RoHS:
Yes
HTS:
8504314065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Family:
10C
Lead Style:
N/A
High Potential:
N/A
52.33mm, 10 coils, black color, for high voltage applications. The SUPERIOR ELECTRIC part 10C is a top-quality transformer designed for superior performance and durability. With its compact size of 71.9 X 71.9mm and a sleek black color, this transformer is suitable for various high voltage applications. It features 10 coils, ensuring efficient power distribution. With a size of 52.33mm, it perfectly fits into tight spaces. Count on SUPERIOR ELECTRIC for reliable and innovative electrical solutions.
Search Keywords:
10C
IN STOCK:
21
Can Ship immediately
On Order:
144
can ship 1/6/25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$264.16
$264.160
3
$247.09
$741.270
5
$243.15
$1,215.750
10
$231.33
$2,313.300
15
+
$227.86
$3,417.900
Product Guides
CUSTOMERS
ALSO BOUGHT
OHDK10P5101/S35A
Difuse Sensor - Background Supression - 11-30VDC - PNP - Pulsed Red Laser Diode - 22-130mm...
30.703
PCB Terminal Block - Horizontal with Board - 3 Position - 0.197" (5.00mm) Pitch - 15 A - 3...
BK/HKP-BBHH
Fuse Holder 15A 250V Quick Connect Panel Mount Carton
3500S-2-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 46.04mm - Solder - Pa...
641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount w...