21
Superior ElectricVariable Transformer - 120 VAC Primary - 5A 0-120/0-140 VAC Secondary - 0.84 kVA Power - Screw Terminals - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
21
RoHS:
Yes
HTS:
8504320000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The SUPERIOR ELECTRIC Part 21 Variable Transformer is a versatile and reliable device designed to provide optimal control over your electrical systems. With a primary voltage of 120 VAC and a secondary voltage ranging from 0-120/0-140 VAC, this transformer offers tremendous flexibility in voltage regulation. With a power rating of 0.84 kVA, it can efficiently handle a wide range of power requirements. Equipped with screw terminals, installation is a breeze, ensuring a secure and efficient connection. Designed for panel mounting, this transformer seamlessly integrates into your existing electrical setup and is easily accessible for maintenance and adjustment purposes. Trust the SUPERIOR ELECTRIC Part 21 Variable Transformer to deliver precise and stable electrical output, making it an ideal choice for various applications.
Search Keywords:
21
IN STOCK:
3
Ships today, if you order in
On Order:
23
can ship 12/25/24
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$412.39
$412.390
3
$406.21
$1,218.630
5
$400.12
$2,000.600
10
+
$390.40
$3,904.000
Product Guides
CUSTOMERS
ALSO BOUGHT
30.703
PCB Terminal Block - Horizontal with Board - 3 Position - 0.197" (5.00mm) Pitch - 15 A - 3...
3683S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mou...
44D30-02-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC
BK/GMA-1-R
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass
94799
Quick Disconnect Terminal 18-22AWG F Box