help desk software
DATA SHEET

226U-2

Superior Electric

Power Transformer 3.6kVA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
226U-2
RoHS:
Yes
HTS:
8504320000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
Dual
Primary Side Voltage:
480 V
Secondary Configuration:
N/A
Secondary Side Voltage:
480 V
Secondary Side Current:
7500 mA
Power Rating:
3.6 kVA
Mounting:
N/A
Dimension:
N/A
Power Transformer 3.6kVA
Search Keywords:
226U2
IN STOCK: 0
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,612.71
$2,612.710
3
$2,476.98
$7,430.940
5 +
$2,270.57
$11,352.850
Tools/3D Models
Product Guides