help desk software
DATA SHEET

3PN116C

Superior Electric

Power Transformer 1.2kVA

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
3PN116C
RoHS:
Yes
HTS:
8504320000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Primary Configuration:
Single
Primary Side Voltage:
120 V
Secondary Configuration:
N/A
Secondary Side Voltage:
120 V
Secondary Side Current:
10000 mA
Power Rating:
1.2 kVA
Mounting:
N/A
Dimension:
N/A
Power Transformer 1.2kVA
Search Keywords:
3PN116C
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,079.02
$1,079.020
3
$926.52
$2,779.560
5
$853.06
$4,265.300
10 +
$840.27
$8,402.700
Tools/3D Models
Product Guides