help desk software
DATA SHEET

3PN126

Superior Electric

Power Transformer 1.8kVA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
3PN126
RoHS:
Yes
HTS:
8504320000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Primary Configuration:
Dual
Primary Side Voltage:
120 V
Secondary Configuration:
N/A
Secondary Side Voltage:
120 V
Secondary Side Current:
15000 mA
Power Rating:
1.8 kVA
Mounting:
N/A
Dimension:
N/A
Power Transformer 1.8kVA
Search Keywords:
3PN126
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,029.52
$2,029.520
3
$1,719.76
$5,159.280
5 +
$1,584.54
$7,922.700
Tools/3D Models
Product Guides