help desk software
DATA SHEET

BP30-10B-1PKG

Superior Electric

Conn Binding Post F 5 POS ST Panel Mount 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
BP30-10B-1PKG
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Binding Post
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
5
Wire Size:
N/A
Maximum Current Rating:
30 A
Operating Temperature:
N/A
The SUPERIOR ELECTRIC part BP30-10B-1PKG is a high-quality binding post designed for superior connectivity in electrical applications. This binding post features a female 5-position ST connector, allowing for easy and secure connection of wires or cables. It comes with a panel mount for convenient installation on any surface. With its 1 port configuration, this binding post offers excellent flexibility in connecting multiple devices. Constructed with premium materials and built to withstand demanding environments, the SUPERIOR ELECTRIC BP30-10B-1PKG is the perfect solution for any professional or DIY electrical project.
Search Keywords:
BP3010B1PKG
  Possible Replacement options available.  See Alternatives
IN STOCK: 914
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$21.652
$43.304
25
$20.570
$514.250
100
$18.321
$1,832.100
500
$17.405
$8,702.500
1,000 +
$15.823
$15,823.000
Tools/3D Models
Product Guides