BP30-10GN-1PKG
Superior ElectricConn Binding Post F 1 POS ST Panel Mount 1 Port Single .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
BP30-10GN-1PKG
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Binding Post
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Green
Maximum Current Rating:
30 A
Operating Temperature:
N/A
The SUPERIOR ELECTRIC part BP30-10GN-1PKG is a high-quality Conn Binding Post designed for easy panel mounting in various applications. With a single port and 1 position, it provides a reliable connection for various electrical components. The binding post features a green color for easy identification and an ST panel mount for simple installation. This versatile binding post is suitable for professional use and ensures superior performance and durability.
Search Keywords:
BP3010GN1PKG
IN STOCK:
140
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2
$21.652
$43.304
25
$20.570
$514.250
100
$18.321
$1,832.100
500
$17.405
$8,702.500
1,000
+
$15.823
$15,823.000
Product Guides