Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
BP30-10RN-1PKG
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Binding Post14547
Maximum Current Rating:
30 A
5-WAY Binding Posts, Nickel Plated Brass
Search Keywords:
BP3010RN1PKG
IN STOCK:
32
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2
$20.786
$41.572
25
$19.747
$493.675
100
$17.588
$1,758.800
500
$16.709
$8,354.500
1,000
+
$15.190
$15,190.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PR11-1-1.50A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
RKS75RE
Res Wirewound Rheostat 75 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm)...
RLS250E
Res Wirewound Rheostat 250 Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71...
BP30-10BN-1PKG
Conn Binding Post F 1 POS ST Panel Mount 1 Port Single
2GM50-73
2-pole - ON-OFF-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - So...